
8-bit microcontroller (MCU) with 1KB FLASH memory and 256B RAM. Features an eZ8 core architecture, operating at up to 20MHz with an access time of 20µs. Includes IrDA, UART, and USART interfaces, 23 I/Os, and 2 timers/counters. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, LVD, and a temperature sensor. Packaged in a 28-pin SOIC for surface mounting, with a supply voltage range of 2.7V to 3.6V and a maximum power dissipation of 450mW.
Ixys Z8F012ASJ020EC technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Ixys Z8F012ASJ020EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.