
The eZ8 microcontroller features a 20us access time, operates at frequencies up to 20MHz, and is powered by a maximum supply voltage of 3.6V. It has a memory size of 1KB, with 256B of RAM, and supports various peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The device is packaged in a lead-free SSOP package and is compliant with RoHS regulations.
Ixys Z8F0130HH020SG technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Encore!® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0130HH020SG to view detailed technical specifications.
No datasheet is available for this part.