The Ixys Z8F0130QJ020SG is a surface mount microcontroller with an eZ8 core architecture and 8-bit data bus width. It operates at a maximum frequency of 20MHz and features 1KB of FLASH memory. The device is packaged in a QFN package and is compliant with RoHS regulations. It has 23 programmable I/Os and 2 timers/counters, and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C, and is powered by a supply voltage between 2.7V and 3.6V.
Ixys Z8F0130QJ020SG technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Encore!® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0130QJ020SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.