
8-bit microcontroller (MCU) featuring a 2KB FLASH memory and 512B RAM. Operates with an 8-bit data bus width and a maximum frequency of 5MHz, powered by an eZ8 core architecture. Offers 24 programmable I/Os, two timers/counters, and integrated peripherals including IrDA, UART, USART, Brown-out Detect/Reset, POR, PWM, and WDT. Encased in a 28-pin SSOP package for surface mounting, with an operating temperature range of -40°C to 105°C and a supply voltage of 2.7V to 3.6V.
Ixys Z8F0213HJ005EG technical specifications.
| Access Time | 5us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0213HJ005EG to view detailed technical specifications.
No datasheet is available for this part.
