
8-bit microcontroller (MCU) featuring 2KB FLASH memory and 512B RAM. Operates at up to 5MHz with an 8-bit data bus width and eZ8 core architecture. Supports IrDA and UART/USART interfaces, with 6 programmable I/Os and 2 timers/counters. Includes Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Packaged in an 8QFN surface mount format, operating from 2.7V to 3.6V with a typical 3.3V supply, and rated for -40°C to 105°C.
Sign in to ask questions about the Ixys Z8F0213QB005EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0213QB005EG technical specifications.
| Access Time | 5us |
| Package/Case | QFN |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 308 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0213QB005EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
