
8-bit microcontroller (MCU) featuring an eZ8 core architecture and 2KB of FLASH memory. Operates at a maximum frequency of 20MHz with an 8-bit data bus. Offers IrDA, UART, and USART interfaces, along with 6 programmable I/Os and 2 timers/counters. Includes internal oscillator, brown-out detect/reset, POR, PWM, WDT, and LVD peripherals. Packaged in an 8-pin SOIC for surface mounting, with an operating temperature range of -40°C to 105°C.
Ixys Z8F021ASB020EG technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F021ASB020EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
