
The Ixys Z8F021ASJ020SC00TR is an eZ8 microcontroller with 2KB of FLASH memory and 512B of RAM. It features 25 I/Os and an internal oscillator. The device operates over a temperature range of 0°C to 70°C and is available in a surface mount SOIC package. The microcontroller includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a low-voltage detector. It also supports IrDA, UART, and USART interfaces.
Ixys Z8F021ASJ020SC00TR technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 512B |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F021ASJ020SC00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.