The Ixys Z8F0223HH005SG2156 is an eZ8 microcontroller that features an 8-bit data bus and 16 input/output lines. It is packaged in a surface mount SSOP package and operates within a temperature range of 0°C to 70°C. This microcontroller includes 2KB of FLASH memory and supports various interfaces such as IrDA, UART, and USART. Additionally, it offers a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The device is designed for use in a variety of applications and is available in a rail/Tube packaging configuration.
Ixys Z8F0223HH005SG2156 technical specifications.
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | Encore!® XP® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0223HH005SG2156 to view detailed technical specifications.
No datasheet is available for this part.