
8-bit microcontroller featuring 2KB FLASH memory and 512KB RAM. Operating at up to 20MHz with an eZ8 core architecture, this surface mount QFN package offers 6 I/O pins and supports IrDA and UART/USART interfaces. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, LVD, and a Temp Sensor, with 2 timers/counters and an internal oscillator. Designed for a supply voltage range of 2.7V to 3.6V, it operates between 0°C and 70°C with a maximum power dissipation of 220mW.
Ixys Z8F022AQB020SG technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 308 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F022AQB020SG to view detailed technical specifications.
No datasheet is available for this part.