
8-bit microcontroller (MCU) with 2KB FLASH memory and 512B RAM. Features an eZ8 core architecture operating up to 20MHz, with an 8-bit data bus. Offers 23 programmable I/Os, 2 timers/counters, and integrated peripherals including Brown-out Detect/Reset, POR, PWM, WDT, LVD, and a Temp Sensor. Supports IrDA and UART/USART interfaces, with an internal oscillator. Packaged in a 28-pin SOIC for surface mounting, operating from 2.7V to 3.6V supply voltage and 0°C to 70°C temperature range.
Ixys Z8F022ASJ020SG technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F022ASJ020SG to view detailed technical specifications.
No datasheet is available for this part.
