
8-bit microcontroller featuring 4KB FLASH memory and 1KB RAM. Operates at up to 20MHz with an 8-bit data bus width and eZ8 core architecture. Includes I2C, IrDA, UART, and USART interfaces, along with 11 programmable I/Os, 2 PWM channels, and 2 timers/counters. Packaged in SSOP for surface mounting, this lead-free, RoHS compliant component operates from 2.7V to 3.6V.
Ixys Z8F0411HH020SG technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Density | 4KB |
| Frequency | 20MHz |
| Interface | I2C, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 430mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0411HH020SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.