
8-bit microcontroller featuring 4KB FLASH memory and 1KB RAM. Operates at up to 20MHz with an eZ8 core architecture and an 8-bit data bus. Offers 11 programmable I/Os, 2 PWM channels, and 2 timers/counters. Supports I2C, IrDA, and UART/USART interfaces. Packaged in a 20-pin DIP for through-hole mounting, with a temperature range of 0°C to 70°C.
Ixys Z8F0411PH020SG technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 3.68mm |
| Interface | I2C, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 775mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 11 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 11 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| Width | 6.65mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0411PH020SG to view detailed technical specifications.
No datasheet is available for this part.
