
8-bit microcontroller featuring 4KB Flash memory and 1KB RAM. Operates with an 8-bit data bus width and eZ8 core architecture, supporting IrDA, UART, and USART interfaces. Offers 24 programmable I/Os, two timers/counters, and an internal oscillator. Designed for surface mount installation in a SOIC package, with a maximum operating frequency of 5MHz and a broad operating temperature range of -40°C to 105°C. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, and a watchdog timer.
Ixys Z8F0413SJ005EG technical specifications.
| Access Time | 5us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0413SJ005EG to view detailed technical specifications.
No datasheet is available for this part.