The Ixys Z8F0413SJ005SG2156 is an 8-bit eZ8 microcontroller with 4KB of FLASH memory and 24 I/Os. It features a surface mount SOIC package and operates over a temperature range of 0-70°C. The device includes peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer. It also supports IrDA, UART, and USART interfaces.
Ixys Z8F0413SJ005SG2156 technical specifications.
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | Encore!® XP® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0413SJ005SG2156 to view detailed technical specifications.
No datasheet is available for this part.