8-bit microcontroller featuring a 4KB FLASH memory and 1KB RAM. This MCU operates at a maximum frequency of 20MHz with an 8-bit data bus width and eZ8 core architecture. It offers IrDA, UART, and USART interfaces, 17 programmable I/Os, and 2 timers/counters. The component is housed in a 20-pin DIP package, supports a supply voltage range of 2.7V to 3.6V, and includes peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT.
Sign in to ask questions about the Ixys Z8F041APH020SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F041APH020SG technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 430mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F041APH020SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.