The Ixys Z8F041ASH020SC00TR is a 4KB eZ8 microcontroller with 17 I/Os, 4KB of FLASH memory, and 1024B of RAM. It features an internal oscillator and supports IrDA, UART, and USART interfaces. The device is packaged in a SOIC package and is suitable for surface mount applications. The operating temperature range is from 0°C to 70°C. The device contains lead and is packaged on a tape and reel.
Ixys Z8F041ASH020SC00TR technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 1024B |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F041ASH020SC00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.