
The Ixys Z8F041ASJ020SC00TR is an eZ8 microcontroller with 4KB of FLASH memory and 1024B of RAM. It features 25 I/Os and supports IrDA, UART, and USART interfaces. The device operates within a temperature range of 0°C to 70°C and is packaged in a SOIC surface mount package. The Z8F041ASJ020SC00TR is a lead-containing device and is available in tape and reel packaging.
Ixys Z8F041ASJ020SC00TR technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 1024B |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F041ASJ020SC00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.