The Ixys Z8F0423HH005EG2156 is an 8-bit eZ8 microcontroller with 4KB of FLASH memory and 16 I/Os. It operates over a temperature range of -40°C to 105°C and is packaged in a surface mount SSOP package. The device features an internal oscillator and supports various interfaces including IrDA, UART, and USART. Additionally, it includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Ixys Z8F0423HH005EG2156 technical specifications.
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Max Operating Temperature | 105°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | Encore!® XP® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0423HH005EG2156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.