
The Ixys Z8F0423PH005SC is an eZ8 microcontroller with an 8-bit data bus width, 4KB of FLASH memory, and 16 programmable I/Os. It operates at a maximum frequency of 5MHz and has a maximum supply voltage of 3.6V. The device is packaged in a DIP package and is available in quantities of 18. The microcontroller features internal oscillation and a range of peripherals, including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is not RoHS compliant and contains lead.
Ixys Z8F0423PH005SC technical specifications.
| Access Time | 5us |
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F0423PH005SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
