
The Ixys Z8F042AHJ020SC00TR is a 4KB FLASH eZ8 microcontroller designed for operation in a wide range of temperatures, from 0°C to 70°C. This device features 23 I/Os and an internal oscillator, making it suitable for a variety of applications. The microcontroller is packaged in a surface mount SSOP package and is available on a tape and reel for easy handling. It also includes a range of peripherals, including brown-out detect/reset, power-on reset, pulse width modulation, watch dog timer, low voltage detect, and a temperature sensor. The device operates with an access time of 20 microseconds and has 1024 bytes of RAM.
Ixys Z8F042AHJ020SC00TR technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| RAM Size | 1024B |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F042AHJ020SC00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
