
8-bit microcontroller with 4KB FLASH memory and 1KB RAM. Features an eZ8 core architecture operating at up to 20MHz, with 23 programmable I/Os. Includes IrDA, UART, and USART interfaces, along with I2C and SPI support. Peripherals include Brown-out Detect/Reset, POR, PWM, WDT, LVD, and a Temp Sensor. Packaged in a 28-pin SSOP for surface mounting, this RoHS compliant component operates from 2.7V to 3.6V.
Sign in to ask questions about the Ixys Z8F042AHJ020SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F042AHJ020SG technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Height | 1.45mm |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 20.1mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 23 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 23 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| Width | 20.1mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F042AHJ020SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
