
8-bit microcontroller featuring 4KB FLASH and 1KB RAM. Core architecture is eZ8 with an 8-bit data bus width. Operates at a maximum frequency of 20MHz and supports IrDA, UART, and USART interfaces. Includes 2 timers/counters, 23 I/Os, and integrated peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, LVD, and a Temp Sensor. Packaged in SSOP for surface mounting, with a supply voltage range of 2.7V to 3.6V and an operating temperature range of 0°C to 70°C.
Ixys Z8F042AHJ020SG2156 technical specifications.
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F042AHJ020SG2156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.