
The Ixys Z8F0811PH020EC is an 8-bit eZ8 microcontroller with 8KB of FLASH memory and 1KB of RAM. It operates at a maximum frequency of 20MHz and has 11 programmable I/Os. The device is packaged in a DIP package and is available in a rail or tube packaging format. The microcontroller features a range of peripherals, including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Ixys Z8F0811PH020EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0811PH020EC technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F0811PH020EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
