8-bit microcontroller featuring an eZ8 core architecture, operating at up to 20MHz with 8KB of FLASH memory and 1KB of RAM. This integrated circuit offers 11 programmable I/O pins, supporting I2C, IrDA, UART, and USART interfaces. Includes two timers/counters, a watchdog timer, and peripherals like Brown-out Detect/Reset, POR, and PWM. Packaged in a 20-pin DIP, it operates from 2.7V to 3.6V, with an access time of 20µs and a maximum power dissipation of 775mW. This lead-free, RoHS compliant component is suitable for operation between -40°C and 105°C.
Ixys Z8F0811PH020EG technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 775mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0811PH020EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.