
8-bit microcontroller featuring an eZ8 core architecture, operating at up to 20MHz with 8KB FLASH and 1KB RAM. This surface mount device supports I2C, SPI, IrDA, and UART/USART interfaces, with 19 programmable I/Os and two timers/counters. It includes essential peripherals like Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer, operating from 2.7V to 3.6V with a maximum power dissipation of 450mW. Packaged in SOIC, this lead-free, RoHS compliant component is designed for a temperature range of 0°C to 70°C.
Ixys Z8F0812SJ020SG technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 19 |
| Number of Programmable I/O | 19 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
