
8-bit microcontroller (MCU) featuring an eZ8 core architecture and 8KB of FLASH memory. Operates at a maximum frequency of 5MHz with an 8-bit data bus. Includes 1KB RAM, 16 programmable I/Os, and interfaces for IrDA and UART/USART. This surface mountable SSOP package offers 2 timers/counters and integrated peripherals including Brown-out Detect, POR, PWM, and a watchdog timer. Designed for 3.3V operation with an internal oscillator, it supports a temperature range of 0°C to 70°C.
Sign in to ask questions about the Ixys Z8F0813HH005SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0813HH005SG technical specifications.
| Access Time | 5us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 430mW |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0813HH005SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
