
8-bit microcontroller (MCU) featuring an eZ8 core architecture, operating at up to 5MHz with 8KB FLASH memory and 1KB RAM. This surface mountable SOIC package offers 16 programmable I/Os, 2 timers/counters, and integrated peripherals including IrDA, UART, USART, Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Designed for a 3.3V operating supply, it boasts an access time of 5µs and a wide operating temperature range from -40°C to 105°C.
Ixys Z8F0813SH005EG technical specifications.
| Access Time | 5us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 430mW |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0813SH005EG to view detailed technical specifications.
No datasheet is available for this part.