The Ixys Z8F081AHH020SG2156 is an 8-bit eZ8 microcontroller with 8KB of FLASH memory and 17 I/Os. It features an internal oscillator and supports IrDA, UART, and USART interfaces. The device operates over a temperature range of 0 to 70°C and is packaged in a surface mount SSOP package. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, watchdog timer, and low-voltage detect. The microcontroller is available in rail/Tube packaging.
Ixys Z8F081AHH020SG2156 technical specifications.
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Series | Encore!® XP® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F081AHH020SG2156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.