
The Ixys Z8F081AHJ020EC is an 8KB eZ8 FLASH microcontroller with 25 I/Os. It features a core architecture of eZ8 and an internal oscillator. The device is packaged in a surface mount SSOP package and operates over a temperature range of -40°C to 105°C. The Z8F081AHJ020EC also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer with low-voltage detect.
Ixys Z8F081AHJ020EC technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F081AHJ020EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
