
The Ixys Z8F081AHJ020SC is an 8KB FLASH microcontroller with an eZ8 core, 25 I/Os, and an internal oscillator. It operates within a temperature range of 0°C to 70°C and is packaged in a surface mount SSOP package. The device features peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is not RoHS compliant and contains lead.
Ixys Z8F081AHJ020SC technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F081AHJ020SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
