
8-bit microcontroller (MCU) featuring an eZ8 core architecture, operating at up to 20MHz with 8KB of FLASH memory and 1KB RAM. This through-hole mounted component offers 25 programmable I/Os, supports IrDA, UART, and USART interfaces, and includes peripherals such as Brown-out Detect/Reset, POR, PWM, and a watchdog timer. Designed for a 3.3V operating supply, it functions within a -40°C to 105°C temperature range and has an access time of 20µs.
Ixys Z8F081APJ020EG technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F081APJ020EG to view detailed technical specifications.
No datasheet is available for this part.