The Ixys Z8F081AQB020SC is an 8KB FLASH memory IC with 1024B RAM, featuring an eZ8 core architecture. It operates within a temperature range of 0°C to 70°C and is available in a QFN package, suitable for surface mount applications. The device supports various interfaces, including IrDA, UART, and USART, and offers a range of peripherals, including brown-out detect/reset, power-on reset, PWM, watchdog timer, and low-voltage detect. However, it is not RoHS compliant and contains lead.
Ixys Z8F081AQB020SC technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F081AQB020SC to view detailed technical specifications.
No datasheet is available for this part.