
8-bit microcontroller (MCU) featuring an eZ8 core architecture and an 8KB FLASH memory. Operates at a maximum frequency of 20MHz with a 3.3V operating supply voltage. Includes IrDA, UART, and USART interfaces, 25 programmable I/Os, and 2 timers/counters. Packaged in a 28-pin SOIC for surface mounting, this lead-free and RoHS compliant component offers 1KB RAM and integrated peripherals including Brown-out Detect/Reset, POR, PWM, and WDT.
Ixys Z8F081ASJ020EG technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 450mW |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F081ASJ020EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.