
8-bit Microcontroller (MCU) featuring an eZ8 core architecture, operating at up to 20MHz with 8KB of FLASH memory and 1KB of RAM. This surface-mount device, housed in an SSOP package, offers 11 programmable I/Os, 2 ADC channels, 2 PWM channels, and 2 timers/counters. Connectivity includes I2C, IrDA, and UART/USART interfaces. Designed for a supply voltage range of 2.7V to 3.6V, it operates from 0°C to 70°C and includes essential peripherals like Brown-out Detect/Reset, POR, WDT, and I2C.
Sign in to ask questions about the Ixys Z8F0821HH020SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0821HH020SG technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Height | 1.73mm |
| Interface | I2C, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 430mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 2 |
| Number of I/Os | 11 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 11 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0821HH020SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.