8-bit microcontroller (MCU) featuring an eZ8 core architecture and an 8KB FLASH memory. Operates at a maximum frequency of 20MHz with an 8-bit data bus. Includes I2C, IrDA, UART, and USART interfaces, along with 11 programmable I/Os and 2 timers/counters. Packaged in a 20-pin DIP, this lead-free and RoHS compliant component offers a wide operating temperature range of -40°C to 105°C.
Ixys Z8F0821PH020EG technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 775mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0821PH020EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
