
8-bit microcontroller featuring an eZ8 core architecture, operating at up to 20MHz with 8KB of FLASH memory and 1KB of RAM. This surface mount device offers 19 programmable I/Os, supporting I2C, SPI, IrDA, and UART interfaces, along with 5 ADC channels and 2 PWM channels. Designed for a supply voltage range of 2.7V to 3.6V, it includes integrated peripherals such as Brown-out Detect/Reset, POR, WDT, and I2C. Packaged in a SOIC case, this lead-free and RoHS compliant microcontroller operates within a temperature range of -40°C to 105°C.
Ixys Z8F0822SJ020EG technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Height | 2.44mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 5 |
| Number of I/Os | 19 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 19 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.