Ixys Z8F0822SJ020SG00TR technical specifications.
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.6V |
| Peripherals | PWM, I2C |
| RAM Size | 1KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0822SJ020SG00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.