
8-bit microcontroller (MCU) featuring an eZ8 core architecture and 8KB of FLASH memory. This surface mount device operates at up to 5MHz with an 8-bit data bus, offering 16 programmable I/Os and 1KB of RAM. Integrated peripherals include IrDA, UART, USART interfaces, 2 timers/counters, Brown-out Detect/Reset, POR, PWM, and a watchdog timer. The MCU supports a 3.3V operating supply voltage and an internal oscillator, with an operating temperature range of -40°C to 105°C.
Ixys Z8F0823HH005EG technical specifications.
| Access Time | 5us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 430mW |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0823HH005EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
