The Ixys Z8F0823SJ005EC is an 8KB eZ8 microcontroller with 22 I/Os and an internal oscillator. It features 8KB of FLASH memory and 1024B of RAM. The device operates over a temperature range of -40°C to 105°C and is available in a surface mount SOIC package. The Z8F0823SJ005EC is not RoHS compliant and contains lead.
Ixys Z8F0823SJ005EC technical specifications.
| Access Time | 5us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F0823SJ005EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.