
The Ixys Z8F082AHH020SC is an 8-bit eZ8 microcontroller with 8KB of FLASH memory and 1KB of RAM. It features 17 I/Os and operates at a maximum frequency of 20MHz. The device is packaged in a surface-mount SSOP package and is suitable for use in temperatures ranging from 0°C to 70°C. The microcontroller includes various peripherals such as a brown-out detect/reset, power-on reset, pulse-width modulation, and a temperature sensor.
Ixys Z8F082AHH020SC technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F082AHH020SC to view detailed technical specifications.
No datasheet is available for this part.