
8-bit microcontroller (MCU) featuring an eZ8 core architecture and an 8KB FLASH memory. This integrated circuit operates at a maximum frequency of 20MHz with an 8-bit data bus width. It offers 17 programmable I/O pins and includes peripherals such as IrDA, UART, USART, Brown-out Detect/Reset, POR, PWM, WDT, LVD, and a Temp Sensor. The MCU is housed in a 20-pin DIP package suitable for through-hole mounting and operates from a 3.3V supply voltage, with an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Ixys Z8F082APH020EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F082APH020EG technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 430mW |
| Mount | Through Hole |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F082APH020EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
