
The Ixys Z8F082AQB020SC is an 8KB FLASH microcontroller with an eZ8 core, featuring 6 I/Os and an internal oscillator. It operates within a temperature range of 0°C to 70°C and is available in a QFN package, suitable for surface mount applications. The device includes various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, watch dog timer, low voltage detect, and a temperature sensor. However, it is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Ixys Z8F082AQB020SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F082AQB020SC technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F082AQB020SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.