
8-bit microcontroller featuring an eZ8 core architecture, operating at up to 20MHz. This surface mountable SOIC package integrates 8KB of FLASH memory and 1KB of RAM. Connectivity includes IrDA, UART, and USART interfaces, with 17 programmable I/O pins. On-chip peripherals include Brown-out Detect/Reset, POR, PWM, WDT, LVD, and a temperature sensor, supported by 2 timers/counters and an internal oscillator. Designed for operation between 2.7V and 3.6V, this lead-free and RoHS compliant component offers an access time of 20µs and a maximum operating temperature of 70°C.
Ixys Z8F082ASH020SG technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F082ASH020SG to view detailed technical specifications.
No datasheet is available for this part.