
8-bit microcontroller (MCU) featuring an eZ8 core architecture with an 8-bit data bus. This surface mount device offers 8KB of FLASH memory and 256B of RAM, operating at a maximum frequency of 20MHz with a 20us access time. It includes 17 I/O pins, 2 timers/counters, an internal oscillator, and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. The MCU supports a supply voltage range of 2.7V to 3.6V, has a maximum power dissipation of 430mW, and operates within a temperature range of 0°C to 70°C. Packaged in a 20-pin SOIC, this lead-free and RoHS compliant component is designed for efficient embedded applications.
Ixys Z8F0830SH020SG technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 430mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Encore!® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0830SH020SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
