8-bit microcontroller featuring 8KB FLASH memory and 256B RAM. Operates at up to 20MHz with an 8-bit data bus width. Offers 17 programmable I/O pins and 2 timers/counters. Supports an operating supply voltage of 3.3V, with a range of 2.7V to 3.6V. Packaged in a 20-pin SSOP for surface mounting, with an operating temperature range of -40°C to 105°C. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT.
Ixys Z8F0831HH020EG technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 430mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Encore!® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0831HH020EG to view detailed technical specifications.
No datasheet is available for this part.
