
8-bit microcontroller with 8KB FLASH memory, featuring an eZ8 core architecture and an 8-bit data bus. Operates at a maximum frequency of 20MHz with an access time of 20µs. Includes 256B RAM, 17 I/O pins, and 2 timers/counters. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and WDT. Supports UART interface and internal oscillator. Packaged in a 20-pin SOIC surface mount case, this lead-free and RoHS compliant component operates between 2.7V and 3.6V supply voltage, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Ixys Z8F0831SH020SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0831SH020SG technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Encore!® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0831SH020SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
