
8-bit microcontroller (MCU) featuring an eZ8 core architecture with an 8-bit data bus. Operates at a maximum frequency of 20MHz and offers 8KB of FLASH memory. Includes 256B of RAM, 17 I/O pins, and 23 programmable I/O pins. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Operates within a supply voltage range of 2.7V to 3.6V, with a typical operating voltage of 3.3V. Packaged in a 20-pin PDIP, this lead-free and RoHS compliant component is suitable for operation between 0°C and 70°C.
Ixys Z8F083APH020SG technical specifications.
| Package/Case | PDIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 430mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 17 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Encore!® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.