Ixys Z8F08A28100KITG technical specifications.
| Core Architecture | eZ8 |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Series | Z8 Encore! XP® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F08A28100KITG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.