The eZ8 microcontroller features an 8-bit data bus and operates at a maximum frequency of 20MHz. It includes 12KB of FLASH memory and 256B of RAM. The device is packaged in a PDIP and is compliant with RoHS. The operating temperature range is -40°C to 105°C, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V.
Ixys Z8F1232PJ020EG technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Encore!® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F1232PJ020EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.