
The Ixys Z8F1233PH020EG is an eZ8 microcontroller with 8-bit data bus width, 12KB of FLASH memory, and 17 programmable I/Os. It operates at a maximum frequency of 20MHz and has a maximum supply voltage of 3.6V. The device is available in a PDIP package and is lead-free. It features internal oscillation and a range of peripherals, including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is RoHS compliant and has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C.
Ixys Z8F1233PH020EG technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Encore!® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F1233PH020EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
